The VPG Foil Resistors Y078950R0000T0L is a fixed resistor with a resistance of 50R and a tolerance of 0.01%. It is available in a radial package with a height of 0.336inch, length of 0.3inch, and width of 0.105inch. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C, with a maximum power dissipation of 200mW. It is not RoHS compliant and is available in a bulk packaging quantity of 1000 units.
VPG Foil Resistors Y078950R0000T0L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y078950R0000T0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.