This 50 ohm, 0.01% tolerance resistor is available in a radial package with a maximum power dissipation of 200mW. It operates over a temperature range of -55°C to 175°C and is packaged in bulk quantities of 1000. The resistor is RoHS compliant and part of the VSR series from VPG Foil Resistors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y078950R0000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y078950R0000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.