The VSR series resistor is a fixed, through-hole component with a radial package. It features a resistance of 65kΩ and a tolerance of 0.01%. The resistor has a maximum power dissipation of 200mW and is RoHS compliant. It is available in a bulk packaging quantity of 1000 units, with a package quantity of 1000 pieces per unit.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 65kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |