The VSR series 73.2R 0.1% through-hole fixed resistor is a radial package component with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 200mW and is packaged in bulk quantities of 1000. The resistor is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 73.2R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |