The Y078991R0000B9L is a 91 ohm fixed resistor from VPG Foil Resistors, packaged in a radial through-hole configuration. It has a maximum power dissipation of 200 milliwatts and operates over a temperature range of -55°C to 175°C. The resistor is RoHS compliant and available in quantities of 1000 in bulk packaging.
VPG Foil Resistors Y078991R0000B9L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 91R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y078991R0000B9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.