RES SMD 255 MOHM 1/2W 2516 WIDE
Sign in to ask questions about the VPG Foil Resistors Y08500R25500F9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y08500R25500F9R technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 255mR |
| RoHS Compliant | Yes |
| Series | VCS1625 |
| Tolerance | 1% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y08500R25500F9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.