The 1R 1% Chip Resistor is a rectangular, moisture-resistant component with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and is available in a package quantity of 1000 units. The resistor is packaged in tape and reel format and is not RoHS compliant.
VPG Foil Resistors Y08501R00000F0R technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Construction | Rectangular |
| Depth | 4.06mm |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | VCS1625 |
| Tolerance | 1% |
| Width | 0.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.