The VCS1625P series from VPG Foil Resistors offers a 100mR 1% chip resistor with moisture-resistant features. Available in a 4-terminal SMD/SMT package, this component operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1W. The resistor is packaged in a tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Packaging | Tray |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | VCS1625P |
| Tolerance | 1% |
| RoHS | Compliant |