The VCS1625P series from VPG Foil Resistors is a fixed resistor with a resistance of 2R and a tolerance of 0.5%. It is available in a moisture-resistant SMD package with a height of 0.04inch, length of 0.16inch, and width of 0.25inch. The resistor operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1W. It is packaged in a tray with 1000 pieces per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y08562R00000D0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 2R |
| RoHS Compliant | No |
| Series | VCS1625P |
| Tolerance | 0.5% |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y08562R00000D0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.