RES 56K OHM .3W .01% RADIAL
VPG Foil Resistors Y087556K0000T9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.256inch |
| Length | 0.228inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | VSH |
| Tolerance | 0.01% |
| Width | 0.087inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y087556K0000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.