
Through-hole metal foil fixed resistor with 10 Ohm resistance and 0.01% tolerance. Features 8W maximum power dissipation and a 300V voltage rating. Packaged in a TO-220 case with radial terminations and four leads. Operating temperature range from -55°C to 150°C.
VPG Foil Resistors Y092610R0000T9L technical specifications.
| Package/Case | TO-220 |
| Depth | 15.62mm |
| Height | 15.62mm |
| Lead Diameter | 0.76mm |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | VPR221 |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.01% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y092610R0000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
