The VPR221 series from VPG Foil Resistors is a fixed resistor with a resistance of 118 ohms and a tolerance of 0.05%. It has a maximum power dissipation of 8 watts and is packaged in a TO-220-4 case. The resistor is designed for through-hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
VPG Foil Resistors Y0926118R000A0L technical specifications.
| Package/Case | TO-220-4 |
| Height | 0.845inch |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 118R |
| RoHS Compliant | No |
| Series | VPR221 |
| Tolerance | 0.05% |
| Width | 0.15inch |
| RoHS | Not Compliant |
No datasheet is available for this part.