
Precision through-hole metal film resistor, 1 Ohm resistance with a tight 0.1% tolerance. Features 8W maximum power dissipation and a 300V voltage rating, housed in a TO-220 package with radial terminations. Operating temperature range spans from -55°C to 150°C.
VPG Foil Resistors Y09261R00000B0L technical specifications.
| Package/Case | TO-220 |
| Construction | Rectangular |
| Depth | 3.81mm |
| Height | 0.845inch |
| Lead Diameter | 0.76mm |
| Lead Pitch | 2.54mm |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | VPR221 |
| Termination | Radial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y09261R00000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.