The VPG Foil Resistors Y09261R05000B0L is a fixed resistor with a resistance of 1.05 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 8 watts and is packaged in a TO-220-4 case. The resistor is designed for through-hole mounting and has a height of 0.845 inch, length of 0.4 inch, and width of 0.15 inch. It operates within a temperature range of -55°C to 150°C. The resistor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-4 |
| Height | 0.845inch |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1.05R |
| RoHS Compliant | No |
| Series | VPR221 |
| Tolerance | 0.1% |
| Width | 0.15inch |
| RoHS | Not Compliant |