The VPG Foil Resistors Y09262R50000B0L is a through-hole fixed resistor with a resistance of 2.5 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 8 watts and operates over a temperature range of -55°C to 150°C. The resistor is packaged in a TO-220-4 package with a height of 0.845 inches and a length of 0.4 inches.
Sign in to ask questions about the VPG Foil Resistors Y09262R50000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y09262R50000B0L technical specifications.
| Package/Case | TO-220-4 |
| Height | 0.845inch |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.5R |
| Series | VPR221 |
| Tolerance | 0.1% |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y09262R50000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.