The 3R 0.1% Through-Hole Fixed Resistor is a TO-220-4 package resistor with a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 8W. It has a height of 0.845inch, length of 0.4inch, and width of 0.15inch. The resistor is available in a bulk packaging quantity of 500 units and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y09263R00000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-4 |
| Height | 0.845inch |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | No |
| Series | VPR221 |
| Tolerance | 0.1% |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y09263R00000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.