This 100 ohm, 0.01% tolerance, moisture resistant resistor is available in a radial package with a maximum power dissipation of 250mW. It operates between -50°C and 125°C and is packaged in bulk quantities of 50. The resistor is RoHS compliant and part of the Z202 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1073100R000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.26inch |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | Z202 |
| Tolerance | 0.01% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1073100R000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
