
The VCS1610Z series from VPG Foil Resistors is a family of chip resistors with a 1610 package case. These resistors are moisture resistant and available in a 2R value with a tolerance of 0.5%. They have a maximum power dissipation of 250mW and are available in a tape and reel packaging format. The operating temperature range for these resistors is -55°C to 150°C, making them suitable for a variety of applications. The VCS1610Z series is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1610 |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | VCS1610Z |
| Tolerance | 0.5% |
| Width | 0.1inch |
| RoHS | Compliant |