Current Sense Resistor Metal Foil 2Ohm 0.5% Waffle Pack
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y11192R00000D9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 4 |
| Packaging | Tray |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | VCS1610Z |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y11192R00000D9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.