The 5R 0.5% Chip Resistor is a moisture-resistant fixed resistor with a maximum operating temperature of 150°C and a maximum power dissipation of 250mW. It is packaged in a 1610 package and is available in quantities of 50 per tray. The resistor has a tolerance of 0.5% and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1610 |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 4 |
| Package Quantity | 50 |
| Packaging | Tray |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | VCS1610Z |
| Tolerance | 0.5% |
| Width | 0.1inch |
| RoHS | Compliant |