The VCS1610 100mR 1% 250mW 4-Terminal Chip Resistor from VPG Foil Resistors features a moisture-resistant design and is available in a 1610 package. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a tray with 1000 units per package. The VCS1610 has a maximum power dissipation of 250mW and a resistance of 100mR with a tolerance of 1%.
Sign in to ask questions about the VPG Foil Resistors Y11200R10000F9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y11200R10000F9W technical specifications.
| Package/Case | 1610 |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | VCS1610 |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y11200R10000F9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.