
SMD/SMT chip resistor featuring 100 Ohm resistance with a precise 0.01% tolerance. This metal foil resistor offers a 1/4W (250mW) power dissipation and a 73V voltage rating. Designed for surface mount applications, it operates across a wide temperature range from -55°C to 175°C and is moisture resistant. Packaged in cut tape, this RoHS compliant component utilizes a 2412 (6032) case code.
Sign in to ask questions about the VPG Foil Resistors Y1121100R000T9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y1121100R000T9R technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | SMR1D |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1121100R000T9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.