
The Y112110K0000T0L is a 10kR SMD/SMT chip resistor from VPG Foil Resistors. It features a moisture-resistant design and operates over a temperature range of -55°C to 175°C. With a maximum power dissipation of 160mW, this resistor is suitable for a variety of applications. It is available in a package quantity of 1000 units, packaged in bulk.
Sign in to ask questions about the VPG Foil Resistors Y112110K0000T0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y112110K0000T0L technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y112110K0000T0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.