
10kR SMD chip resistor, metal foil type, offering 0.01% resistance tolerance and 0.16W power dissipation. Features a 2512 package size, 73V voltage rating, and operates across a wide temperature range of -55°C to 175°C. This moisture-resistant component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the VPG Foil Resistors Y112110K0000T9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y112110K0000T9R technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | SMR1D |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y112110K0000T9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
