
The Y112110R0000B9R is a 10 ohm, 0.1% tolerance, chip resistor from VPG Foil Resistors. It features a moisture-resistant design and is available in a surface-mount package. The resistor has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 175°C. It is compliant with RoHS regulations and is packaged on a cut tape reel.
Sign in to ask questions about the VPG Foil Resistors Y112110R0000B9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y112110R0000B9R technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | SMR1D |
| Tolerance | 0.1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y112110R0000B9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.