The SMR1D chip resistor is a moisture-resistant fixed resistor with a resistance of 10.2 ohms and a tolerance of 0.05%. It has a maximum power dissipation of 250 milliwatts and is available in a package quantity of 1000 units per reel. The resistor measures 0.236 inches in length, 0.126 inches in width, and 0.11 inches in height. It operates over a temperature range of -55°C to 175°C.
Sign in to ask questions about the VPG Foil Resistors Y112110R2000A0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y112110R2000A0R technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10.2R |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.05% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y112110R2000A0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.