
Metal Foil Resistors - SMD 19Kohms 0.01% .16w
VPG Foil Resistors Y112119K0000T0L technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 19kR |
| Series | SMR1D |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| Width | 0.126inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
