
The SMR1D 200R 0.01% resistor is a rectangular SMD/SMT chip resistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is available in a package quantity of 1000 units per reel. The resistor is not RoHS compliant and features moisture resistance. It measures 0.236inch in length, 0.126inch in width, and 0.11inch in height, with a depth of 3.2mm.
Sign in to ask questions about the VPG Foil Resistors Y1121200R000T0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y1121200R000T0R technical specifications.
| Package/Case | SMD/SMT |
| Construction | Rectangular |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.01% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1121200R000T0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.