
The SMR1D series chip resistor from VPG Foil Resistors features a rectangular construction with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. With a resistance of 20kΩ and a tolerance of 0.01%, this resistor is suitable for various applications. It is available in a bulk packaging with 1000 units per package and is not RoHS compliant.
Sign in to ask questions about the VPG Foil Resistors Y112120K0000T0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y112120K0000T0L technical specifications.
| Package/Case | SMD/SMT |
| Construction | Rectangular |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.01% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y112120K0000T0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.