
The Y112120K0000T0R is a 20kR SMD/SMT chip resistor from VPG Foil Resistors with a voltage rating of 73V and a tolerance of 0.01%. It has a maximum power dissipation of 160mW and is available in a package quantity of 1000 units per reel. The resistor is moisture resistant and has a temperature range of -55°C to 175°C.
Sign in to ask questions about the VPG Foil Resistors Y112120K0000T0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y112120K0000T0R technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for VPG Foil Resistors Y112120K0000T0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.