
This 20kR metal foil chip resistor from VPG Foil Resistors features a voltage rating of 73V and a resistance tolerance of 0.01%. It has a maximum power dissipation of 160mW and is available in a package quantity of 1000 units. The resistor is packaged in tape and reel format and is suitable for use in high-temperature applications, with an operating temperature range of -55°C to 175°C.
VPG Foil Resistors Y112120K0000T9R technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | SMR1D |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.