The SMR1D 215R 0.01% 250mW SMD/SMT Chip Resistor from VPG Foil Resistors features moisture-resistant construction and is available in a package quantity of 1000 units. With a maximum operating temperature of 175°C and a minimum operating temperature of -55°C, this resistor is suitable for a wide range of applications. It has a resistance of 215 ohms and a tolerance of 0.01%. The resistor is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1121215R000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 215R |
| RoHS Compliant | Yes |
| Series | SMR1D |
| Tolerance | 0.01% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1121215R000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.