![VISHAY FOIL RESISTORS Y1121250R000T9R SMD Chip Resistor, Metal Foil, 250 ohm, 73 V, 2412 [6032 Metric], 250 mW, 0.01%, SMR1D Series](https://static.datasheets.com/image/6802198-vpg-foil-resistors-y1121250r000t9r-image.jpg)
VISHAY FOIL RESISTORS Y1121250R000T9R SMD Chip Resistor, Metal Foil, 250 ohm, 73 V, 2412 [6032 Metric], 250 mW, 0.01%, SMR1D Series
Sign in to ask questions about the VPG Foil Resistors Y1121250R000T9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y1121250R000T9R technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 250R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | SMR1D |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1121250R000T9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.