
The Y112125K0000T9R is a 25kR metal foil chip resistor with a 0.01% tolerance and a maximum operating temperature of 175°C. It is available in a 2-terminal SMD package and has a maximum power dissipation of 160mW. The resistor is moisture resistant and compliant with imperial and metric case codes. It is packaged in tape and reel quantities of 1000.
Sign in to ask questions about the VPG Foil Resistors Y112125K0000T9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y112125K0000T9R technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| Series | SMR1D |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y112125K0000T9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.