
SMD Chip Resistor, Metal Foil, 2 kΩ resistance with 0.01% tolerance. Features a 54V DC rated voltage and 250mW power dissipation. Housed in a 2412 (6032 Metric) SMD/SMT case with copper, tin contact plating. Operates from -55°C to 175°C and offers moisture resistance.
Sign in to ask questions about the VPG Foil Resistors Y11212K00000T9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y11212K00000T9R technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | SMR1D |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| Voltage Rating (AC) | 54V |
| DC Rated Voltage | 54V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y11212K00000T9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.