
The Y11212K50000T9R is a 73V metal foil chip resistor with a resistance of 2.5kR and a tolerance of 0.01%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format with 1000 units per package. It is a moisture-resistant chip resistor with a termination type of SMD/SMT.
Sign in to ask questions about the VPG Foil Resistors Y11212K50000T9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y11212K50000T9R technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.5kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| Series | SMR1D |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y11212K50000T9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.