The Y112130K1000T0R is a 30.1kR, 0.01% tolerance chip resistor from VPG Foil Resistors. It features moisture resistance and is available in a package quantity of 1000 units per reel. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not RoHS compliant and has a maximum power dissipation of 160mW.
Sign in to ask questions about the VPG Foil Resistors Y112130K1000T0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y112130K1000T0R technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 30.1kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.01% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y112130K1000T0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.