The SMR1D series from VPG Foil Resistors features a 3.83kR resistance value with a tolerance of 0.01%. This moisture-resistant chip resistor has a maximum power dissipation of 250mW and is available in a package quantity of 1000 units per reel. The resistor's dimensions are 0.236inch in length, 0.126inch in width, and 0.11inch in height. Operating temperature range is from -55°C to 175°C.
Sign in to ask questions about the VPG Foil Resistors Y11213K83000T0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y11213K83000T0R technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.83kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.01% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y11213K83000T0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.