
The SMR1D series from VPG Foil Resistors is a line of chip resistors with a 0.01% tolerance and a maximum operating temperature of 175°C. These resistors are available in a 2-termination package and are packaged in tape and reel quantities of 1000. They are not RoHS compliant and have a maximum power dissipation of 250mW.
Sign in to ask questions about the VPG Foil Resistors Y1121499R000T0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y1121499R000T0R technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 499R |
| RoHS Compliant | No |
| Series | SMR1D |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1121499R000T0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.