
Precision SMD chip resistor featuring 500 Ohm resistance with a tight 0.01% tolerance. This metal foil resistor offers a 1/4W (250mW) power dissipation and a 73V voltage rating. Housed in a 2412 (6032) SMD/SMT package with copper and tin plating, it operates across a wide temperature range from -55°C to 175°C and is moisture resistant. Packaging is provided on tape and reel.
Sign in to ask questions about the VPG Foil Resistors Y1121500R000T9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y1121500R000T9R technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | SMR1D |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1121500R000T9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.