This SMD/SMT chip resistor from VPG Foil Resistors features a resistance of 916 ohms with a tolerance of 1% and a maximum power dissipation of 250mW. It is available in a package quantity of 1000 units, packaged on a tape and reel. The resistor measures 0.236inch in length, 0.126inch in width, and 0.11inch in height. It operates within a temperature range of -55°C to 175°C and is resistant to moisture. It is part of the SMR1D series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1121916R000F0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 916R |
| Series | SMR1D |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1121916R000F0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.