The SMR1D 916R 1% 250mW SMD/SMT Moisture Resistant Chip Resistor from VPG Foil Resistors features a resistance of 916 ohms with a tolerance of 1%. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 175°C. The resistor is packaged in a tape and reel format with 1000 units per package and measures 0.236inch in length, 0.126inch in width, and 0.11inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1121916R000F9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 916R |
| Series | SMR1D |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1121916R000F9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.