
250 Ohm, 0.01% tolerance metal foil chip resistor in a 2917 (7343 metric) SMD/SMT package. Features moisture resistance, 600mW max power dissipation, and a voltage rating of 180V (180V DC, 300V AC). Operating temperature range from -55°C to 125°C. Packaged in tape and reel with 1000 units per package.
VPG Foil Resistors Y1169250R000T9R technical specifications.
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 250R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | SMR3D |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 180V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1169250R000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
