
2.5kR SMD/SMT chip resistor featuring a 0.01% resistance tolerance and metal foil construction. This component offers a 600mW max power dissipation, 180V voltage rating, and operates across a -55°C to 125°C temperature range. Housed in a 2917 (7343 metric) case code with copper/tin contact plating, it provides moisture resistance and is supplied in tape and reel packaging.
Sign in to ask questions about the VPG Foil Resistors Y11692K50000T9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y11692K50000T9R technical specifications.
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Features | Moisture Resistant |
| Height | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.5kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| Series | SMR3D |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 180V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y11692K50000T9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
