The Y1169300R000T0R is a 300 ohm, 0.01% tolerance SMD chip resistor from VPG Foil Resistors. It features moisture resistance and is available in a package quantity of 1000 pieces per reel. The resistor has a maximum power dissipation of 600mW and operates over a temperature range of -55°C to 175°C.
Sign in to ask questions about the VPG Foil Resistors Y1169300R000T0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y1169300R000T0R technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 300R |
| RoHS Compliant | No |
| Series | SMR3D |
| Tolerance | 0.01% |
| Width | 0.17inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1169300R000T0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.