The Y11723K60000B0W is a 0805 chip resistor from VPG Foil Resistors with a resistance of 3.6kR and a tolerance of 0.1%. It has a maximum power dissipation of 100mW and is moisture resistant. The resistor is packaged in a tray with 1000 pieces per unit and has a height, length, and width of 0.025inch, 0.08inch, and 0.05inch, respectively. It operates between -55°C and 150°C.
VPG Foil Resistors Y11723K60000B0W technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 3.6kR |
| RoHS Compliant | No |
| Series | VSM |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Not Compliant |
No datasheet is available for this part.