RES SMD 5.97K OHM 1/10W 0805
Sign in to ask questions about the VPG Foil Resistors Y11725K97000T0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y11725K97000T0W technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 5.97kR |
| RoHS Compliant | No |
| Series | VSM |
| Tolerance | 0.01% |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y11725K97000T0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.