This through-hole resistor features a radial package, moisture resistance, and a resistance of 100k ohms with a tolerance of 0.005%. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 175°C. The resistor is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1441100K000V9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.413inch |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | Z |
| Tolerance | 0.005% |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1441100K000V9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.