The Y144212K1000B0L is a fixed resistor from VPG Foil Resistors with a resistance of 12.1kR and a tolerance of 0.1%. It is available in a radial package with a height of 0.315inch, length of 0.295inch, and width of 0.098inch. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C, with a maximum power dissipation of 250mW. It is not RoHS compliant and is packaged in bulk quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.315inch |
| Length | 0.295inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 12.1kR |
| RoHS Compliant | No |
| Series | RS92N |
| Tolerance | 0.1% |
| Width | 0.098inch |
| RoHS | Not Compliant |