The RS92N series from VPG Foil Resistors is a fixed resistor with a resistance of 759 ohms and a tolerance of 0.01%. It is available in a radial package with a height of 0.315 inch, length of 0.295 inch, and width of 0.098 inch. The resistor is rated for a maximum power dissipation of 250 milliwatts and operates over a temperature range of -55°C to 155°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1442759R000T0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.315inch |
| Length | 0.295inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 759R |
| RoHS Compliant | No |
| Series | RS92N |
| Tolerance | 0.01% |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1442759R000T0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.